What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1414PHRGLP

Enclosure, Flanged, Panel, Steel, Nema 13, Hinged, 1414 Ph Series
$ 63.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414PHRGLP.

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1414PHRG
ENCLOSURE, FLANGED, PANEL, STEEL, 6X8X3.5 IN, NEMA13, HINGED, 1414 PH SERIES
HammondHJ683HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;6x8x3.5 In
Hammond1426M
Enclosure Beige with Vented Bottom Black Front Panel 8 x 6 x 4 Inch Beige
Bud IndustriesSN-3702
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 6 X 6 X 4, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1414PHRGLP provided by its distributors.

ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
N12 J Box, Hinge Cover - 6 x 8 x 3.5 - Steel/Gray PIANO HINGED 6X8X3.5 LESS PNL (6 x 8 x 3.5) Hammond PN 1414PHRGLP : UPC [623980796512]
Enclosures, Boxes, & Cases PIANO HINGED 6X8X3.5
Gray Mild Steel Bracket Mount Junction Box
1414PHRGLP - Hammond Manufacturing
ENCLOSURE, GRAY, 8" X 3.5" X 6"; Enclosure Type:Junction Box; Enclosure Material:Mild Steel; External Height - Metric:152mm; External Width - Metric:203mm; External Depth - Metric:89mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM