Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1414N4SSG

Clamps Electrical Enclosure, 8 in H, 4 in D, 6 in W, type-3r, type-13, type-4x, Stainless Steel
$ 279.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4SSG.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+325%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HammondEJ863
NEMA 4,12 Eclipse Junior Enclosure with Panel 8 x 6 x 3.5 Steel/Gray 8 x 6 x 3.5 Inch
HammondHJ863HLP
Clamps Electrical Enclosure, 8 in H, 4 in D, 6 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414N4PHG
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 8 X 6 X 3.5, CONTINUOUS HINGE DOOR
Bud IndustriesCU-3009-A
Enclosure Met, Small, Aluminum, 88.9Mm; |Bud Industries CU-3009-A
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
Bud IndustriesSN-3701
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 8 X 6 X 3.5, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1414N4SSG provided by its distributors.

Clamps Electrical Enclosure, 8 in H, 4 in D, 6 in W, type-3r, type-13, type-4x, Stainless Steel
ENCLOSURE, FLANGED, PANEL MOUNT, STAINLESS STEEL,8X6X3.5 IN, NEMA 13,1414N4SS SERIES
N4X J Box, Lift Off Cover w/panel - 8 x 6 x 3.5 - 304 SS 8X6X3.5 CLAMP COVER 304SS JIC (8 x 6 x 3.5) Hammond PN 1414N4SSG : UPC [623980295244]
ENCLOSURE, JUNCTION BOX, IP66, NATURAL; Enclosure Type: Junction Box; Enclosure Material: 304 Stainless Steel; External Height - Metric: 203mm; External Width - Metric: 152mm; External Depth - Metric: 89mm 26H7362

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM