Hammond 1414N4K

Enclosure, Junction Box, Mild Steel, Nema 4, 12 X 10 X 5, Lift Off Cover
$ 162.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4K.

Farnell

Datasheet3 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+871%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

HammondHJ12105HLP
Clamps Electrical Enclosure, 12 in H, 5 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414N4PHK
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 12 X 10 X 5, CONTINUOUS HINGE DOOR
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, CONTINUOUS HINGE DOOR
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1414N4K provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 4, 12 X 10 X 5, LIFT OFF COVER
ENCLOSURE, JUNCTION BOX, STEEL, GREY
Gray Steel Bracket Mount Type 4 Junction Box
Enclosures, Boxes, & Cases NEMA4 12X10X5
ENCLOSURE, JUNCTION BOX, STEEL, GREY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 304.8mm; External Width - Metric: 254mm; External Depth - Metric: 127mm; IP Rating: IP66; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM