Hammond 1412Y

Steel enclosure, (L x W x H) 406 x 203 x 76 mm, gray (RAL 7046), IP32, 1412Y
$ 29.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1412Y.

Master Electronics

Datasheet1 page13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1411Y
Aluminum enclosure, (L x W x H) 406 x 203 x 76 mm, gray (RAL 7046), IP32, 1411Y
Hammond1412V
Steel enclosure, (L x W x H) 305 x 203 x 76 mm, gray (RAL 7046), IP32, 1412V
Hammond1411V
Aluminum enclosure, (L x W x H) 305 x 203 x 76 mm, gray (RAL 7046), IP32, 1411V
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
Bud IndustriesCU-478-G
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, GRAY,7.5X7.5X2.62 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1412Y provided by its distributors.

Steel enclosure, (L x W x H) 406 x 203 x 76 mm, gray (RAL 7046), IP32, 1412Y
enclosure - ASA 61 grey steel; utility UTILITY CASE 16.0 X 8.0 X 3.0 (16 x 8 x 3) Hammond PN 1412Y : UPC [623980000350] Color: Gray
ENCLOSURE, STEEL UTILITY CASE; Enclosure Type: Small; Enclosure Material: Steel; External Height - Metric: 76mm; External Width - Metric: 203mm; External Depth - Metric: 406mm; IP Rating: IP32; Body Colour: Grey; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM