Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1412J

Enclosure ASA 61 Gray Steel Utility 4 x 4 x 2 Inch Gray
$ 10.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1412J.

Master Electronics

Datasheet1 page13 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1411J
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,4X4X2 IN
Hammond1412PP
Utility Enclosure 1412 152.4x101.6x50.8mm Aluminium Grey
Hammond1411SS
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,8X4X2 IN
Bud IndustriesCU-234-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Bud IndustriesCU-471-G
Enclosure 4.33 in. H x 3.25 in. W x 1.75 in. D Die-Cast Aluminum Gray

Descriptions

Descriptions of Hammond 1412J provided by its distributors.

Enclosure ASA 61 Gray Steel Utility 4 x 4 x 2 Inch Gray
enclosure - ASA 61 grey steel; utility UTILITY CASE 4.0 X 4.0 X 2.0 (4 x 4 x 2) Hammond PN 1412J : UPC [623980000244] Color: Gray
ENCLOSURE, STEEL UTILITY CASE; Enclosure Type: Small; Enclosure Material: Steel; External Height - Metric: 51mm; External Width - Metric: 102mm; External Depth - Metric: 102mm; IP Rating: IP32; Body Colour: Grey; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM