Hammond 1411SU

Aluminum enclosure, (L x W x H) 203 x 102 x 76 mm, natural, IP32, 1411SU
$ 14.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411SU.

Master Electronics

Datasheet1 page13 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-7.50%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1411FBSU
Enclosure -Unpainted Aluminum Flanged Utility 8 x 4 x 3 Inch Natural Aluminum
Bud IndustriesAC-430
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 4.00" X 6.00", AC SERIES
Hammond1411LU
Aluminum enclosure, (L x W x H) 127 x 102 x 76 mm, natural, IP32, 1411LU
Hammond1411FBLU
Enclosure -Unpainted Aluminum Flanged Utility 5 x 4 x 3 Inch Natural Aluminum
Bud IndustriesCU-3005-A
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-3005-A
Bud IndustriesAC-401
Enclosure Chassis 2.5 in. H x 9.5 in. D x 5.0 in. W Aluminum Natural 0.04 in. T

Descriptions

Descriptions of Hammond 1411SU provided by its distributors.

Aluminum enclosure, (L x W x H) 203 x 102 x 76 mm, natural, IP32, 1411SU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL, 8X4X3 IN
enclosure - unpainted aluminum; utility UTILITY CASE 8.0 X 4.0 X 3.0 (8 x 4 x 3) Hammond PN 1411SU : UPC [623980485850] Color: Natural Aluminum
BOX, ALUMINIUM 203X102X76MM; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 76mm; External Width - Metric: 102mm; External Depth - Metric: 203mm; IP Rating: IP32; Body Colour: Natural; NEMA Rati

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411SU.
  • 1411SU..