What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 001113

enclosure - grey ABS , front panel, battery compartment (3.35" x2.36" x0.87")

$ 4.522
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 001113.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Electro Sonic

Newark

Related Parts

Hammond001115
enclosure - grey ABS , front panel, battery compartment (4.13" x2.36" x0.87")
Hammond1591AGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0, GREY, 3.9X2X0.96 IN, IP54, 1591 SERIES
Hammond1591MGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,3.3X2.2X0.96 IN, IP54,1591 SERIES
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1900
Bud Industries PI-1900 Electronic Enclosure, ABS Plastic, Dark Gray, 0.6x2x3.5 in, PI Series
Bud IndustriesHH-3431-BCG
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY,4.13X2.95X1.04 IN, GRABBERS STYLE C

Descriptions

Descriptions of Hammond 001113 provided by its distributors.

enclosure - grey ABS , front panel, battery compartment (3.35" x2.36" x0.87")
Enclosure - Ral 9018 Grey Abs Plastic With Removable Front Panel & Battery Compartment; 3.35"l X 2.36"w X .87"h Rohs Compliant: Yes |Hammond 001113
CASE, ABS, GREY, 85X60X22MM; Material, Enclosure:ABS; External Height:22mm; Width, External:59.75mm; External Depth:85.75mm; Colour:Grey; External Length / Height:22mm; Height:22mm; Material:ABS; Overall Depth:85mm; Width, Overall mm:60mm; Series:Clipper

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM