What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 001104

Enclosure Blackremovable Front Panel, Battery Compartment 4.13"LX2.36"WX.87"H
$ 4.614
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 001104.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Electro Sonic

Farnell

Related Parts

Hammond001102
Enclosure, Clipper Series, Handheld, 85.75 Mm, 59.75 Mm, 22 Mm Rohs Compliant: Yes
Hammond1591MFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.34X2.2X0.83 IN,1591 SERIES
Hammond1591ASBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm
Bud IndustriesCU-789
Enclosure 3.05 in. H x 2.05 in. W x 0.90 in. D Non-Metallic Black ABS
Bud IndustriesCU-794
Bud Industries CU-794 Utility Box, Style E, Plastic, 4.1x2.2x0.9 in, Utilibox Series
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)

Descriptions

Descriptions of Hammond 001104 provided by its distributors.

ENCLOSURE BLACKREMOVABLE FRONT PANEL, BATTERY COMPARTMENT 4.13"LX2.36"WX.87"H
CASE, BLACK, ABS, 105X60X22MM; Enclosure Type:Hand Held; Enclosure Material:ABS; Body Colour:Black; External Height - Metric:105mm; External Width - Metric:60mm; External Depth - Metric:22mm; SVHC:No SVHC (20-Jun-2011)
CASE, BLACK, ABS, 105X60X22MM; Material, Enclosure:ABS; External Height:22mm; Width, External:59.75mm; External Depth:105.69mm; Colour:Black; External Length / Height:22mm; Height:22mm; Material:ABS; Overall Depth:105mm; Width, Overall mm:60mm; Series:Clipper

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM