Grayhill 97C04SRT

Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 97C04SRT.

JRH Electronics

Datasheet1 page12 years ago

Sager Electronics

Future Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-51.99%

CAD Models

Download Grayhill 97C04SRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA04SBR
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K ComponentsTDA04H0SB1
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsSDA04H1SBD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of Grayhill 97C04SRT provided by its distributors.

Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
DIP / SIP Switch, 4 Circuits, Slide, Surface Mount, SPST, 24 V, 25 mA
SWITCH SLIDE DIP SPST 25MA 24V / Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
4 24Vdc 3.81mm 1000Cycles 25mA DIP SMD mount,glue mount 6.31mm(Length)*1.6mm(height)
Slide Dip Switch, 4 Switches, SPST, On-on, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
DIP Switches / SIP Switches ASM,SPST,4SLD,1/2P,S,4000TR,LF
97 Series 30 V SPST 10 Position Right Angle Surface Mount DIP Switch
DIP SWITCH, 4POS, SPST, SLIDE, SMD; No. of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:24V; Contact Current DC Max:25mA; Product Range:97C Series

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97C04SRT.