Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 94HFB10WR

Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R
$ 4.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HFB10WR.

JRH Electronics

Datasheet4 pages23 years ago

Electro Sonic

Inventory History

3 month trend:
-51.35%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.22
$ 3.144
Stock
5,609
32,791
Authorized Distributors
3
6
Throw Configuration
-
SP10T
Contact Material
-
-
Current Rating
-
100 mA
Voltage Rating (DC)
-
50 V
Illumination Type
-
-
Mechanical Life
-
10 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-02-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Grayhill 94HFB10WR provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R
10 5.08mm 10000Cycles 10000Cycles DIP SMD mount,glue mount 9.91mm(Length)*9.65mm(height)
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush Type Actuator, Surface Mount-straight

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON