Grayhill 90HBW07PRT

Switch DIP ON OFF SPST 7 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
$ 5.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBW07PRT.

IHS

Datasheet2 pages15 years ago

_legacy Avnet

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.382
$ 5.078
Stock
5,809
1,252
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
7
7
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Grayhill90HBW07PT
Switch DIP ON OFF SPST 7 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD07H1SB
Switch DIP OFF ON SPST 7 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
CTS Components219-7LPST
Switch DIP ON OFF SPST 7 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-7LPSTR
Switch DIP ON OFF SPST 7 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
CTS Components219-7MST
Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&K ComponentsSD08H0SB
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube

Descriptions

Descriptions of Grayhill 90HBW07PRT provided by its distributors.

Switch DIP ON OFF SPST 7 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
DIP SWITCH: RECESSED TYPE, CIRCUITRY: SPST, 7 POSITIONS, SURFACE MOUNT, TAPE SE
Slide Dip Switch, 7 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
90HB Series Low Profile SPST 7 Position Surface Mount DIP Switch
SWITCH SLIDE DIP SPST 0.025A 24V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON