Grayhill 90HBW02PRT

Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
$ 3.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBW02PRT.

IHS

Datasheet2 pages15 years ago

Master Electronics

Verical

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
-11.37%

Alternate Parts

Price @ 1000
$ 3.498
$ 4.41
$ 4.41
Stock
148,184
28,741
28,741
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
2
2
2
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
3 A
3 A
Max Voltage Rating (DC)
6 V
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

C&K ComponentsSD02H0SB
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
Grayhill90HBW02PT
Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&K ComponentsSD02H1SB
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
Grayhill76HPSB02GWRT
Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
C&K ComponentsSD02H1SBR
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
CTS Components219-2MST
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of Grayhill 90HBW02PRT provided by its distributors.

Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
DIP / SIP Switch, 2 Circuits, Flush Slide, Surface Mount, SPST-NC, 6 V, 100 mA
Surface Mount DIP Switches | SWITCH SLIDE DIP SPST 25MA 24V
DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 2 Pos
2 30VDC 2000Cycles 2000Cycles 25mA DIP SMD, Adhesive Mount 6.86mm L × 4.83mm H
SLIDE SWITCH, SPST, 2 POSITION, SEALED, FLUSH ACTUATOR, 25MA, 24VDC, GULL WING
Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
90HB Series Low Profile SPST 2 Position Surface Mount DIP Switch
DIP Switch SPST low profile gull wing 2 positio
Transfer DIP Switch 2 Position Surface Mount

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90HBW02PRT.