Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 90HBJ10PT

Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles 2.54mm SMD Tube
$ 6.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBJ10PT.

IHS

Datasheet2 pages15 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.273
$ 6.351
Stock
6,255
5,320
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
Copper, Gold
Contact Plating
Gold
Gold
Number of Positions
10
10
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Grayhill90HBJ10PRT
Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD T/R
Grayhill90HBW10PRT
Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Grayhill76HPSB10GWRT
Switch DIP ON OFF SPST 10 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
C&K ComponentsSD10H1SBD
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD10H0SB
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD10H0SBR
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R

Descriptions

Descriptions of Grayhill 90HBJ10PT provided by its distributors.

Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles 2.54mm SMD Tube
DIP SWITCH: RECESSED TYPE, CIRCUITRY: SPST, 10 POSITIONS, SURFACE MOUNT, TAPE S
Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
10 2000Cycles 2000Cycles 25mA DIP SMD mount 27.18mm(Length)*5.59mm(height)
90HB Series Low Profile SPST 10 Position Surface Mount DIP Switch
SWITCH SLIDE DIP SPST 0.025A 24V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON