What’s new: Find the right parts faster with our redesigned experience

Learn more

Grayhill 78B10

Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78B10.

IHS

Datasheet2 pages25 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.502
Stock
5,006
50,440
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Contact Material
Brass
Gold
Contact Plating
Gold
Gold
Number of Positions
10
10
Throw Configuration
SPST
SPST
Termination
PC Pin
Solder
Contact Current Rating
-
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2004-09-09
LTD Date2004-09-09

Related Parts

Grayhill76RSB10S
Switch DIP ON OFF SPST 10 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill78B10T
Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD10H0B
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill90B10ST
Switch DIP ON OFF SPST 10 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD08H0B
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD07H0B
Switch DIP OFF ON SPST 7 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 78B10 provided by its distributors.

Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH 10 POS DIP EXTENDED UNSLD
10Pos Spst Thru Hole Dip Sw/Grayhill |Grayhill 78B10

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON