Grayhill 76RSB10S

Switch DIP ON OFF SPST 10 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76RSB10S.

IHS

Datasheet1 page23 years ago

Master Electronics

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.36
Stock
900
22,402
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Contact Material
Brass
-
Contact Plating
Gold
Gold
Number of Positions
10
10
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2004-09-09
LTD Date2004-09-09

Related Parts

Grayhill76PSB08
Switch DIP OFF ON SPST 8 Piano 0.15A 30VDC PC Pins 20000Cycles/Switch 2.54mm Thru-Hole Tube
TE Connectivity1-1825002-7
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
CTS Components206-10
Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
CTS Components206-10ST
Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
TE Connectivity1-1825002-7
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
CTS Components206-10S
Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76RSB10S provided by its distributors.

Switch DIP ON OFF SPST 10 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH 10POS DIP RECESS ROCK SLD
10 Pos Spdt Dip Switch |Grayhill 76RSB10S

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON