Grayhill 76SB04S

Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76SB04S.

IHS

Datasheet2 pages16 years ago

Master Electronics

Jameco (USA)

DigiKey

Alternate Parts

Price @ 1000
$ 1.97
$ 1.97
Stock
761
46,637
46,637
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Contact Material
Brass
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
4
4
4
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2004-09-09
LTD Date2004-09-09

Related Parts

Grayhill90B04S
Switch DIP 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
Grayhill78B04
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Grayhill78C04RAT
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
C&K ComponentsSD04H0BD
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD04H1BD
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsSD04H0B
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76SB04S provided by its distributors.

Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Slide Dip Switch, 4 Switches, SPST, Latched, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH 4 POS DIP EXT ROCKER SEALED,RIGHT ANGLE
4 Pos Spst Rocker Dip Switc |Grayhill 76SB04S

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON