Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 70M-ODC24

Digital DC Output Module 60 VDC Output Voltage - nominal 24 VDC Logic Voltage - nominal
$ 12.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70M-ODC24.

IHS

Datasheet6 pages16 years ago

Sager Electronics

element14

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-8.34%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SensataCXE380D5
Relay SSR 15mA 32V DC-IN 5A 530V AC-OUT 4-Pin SIP

Descriptions

Descriptions of Grayhill 70M-ODC24 provided by its distributors.

Digital DC Output Module 60 VDC Output Voltage - nominal 24 VDC Logic Voltage - nominal
MODULE, OUTPUT, DIGITAL,3 TO 60,SUP-V 24VDC,9MA CUR-IN, OPTICAL ISOLATION,4000VAC
I/O Module Relays Output Module 4000Vrms Thru-Hole
I O Module Miniature digital output DC 24Vdc lo
I/O Modules ASM,60VDC 3A MINI DC OUTPUT
OptoCoupler Transistor-Out 1-CH 5-Pin
I/O MODULE; Current Rating: 3A; Product Range: -; Contact Configuration: SPST-NO; No. of Analog Outputs: 1; No. of Digital Inputs: 1; No. of Outputs: 1; Output Current Max: 3A; Output Current Min: 0.02A; Peak S
I/O MODULE; CURRENT RATING:3A; PRODUCT R
Module; DC Output; 60 VDC (Max.)
RS APAC

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON