Grayhill 26ASD22-01-1-AJS

Mechanical Encoder Rotary Flat 0.056N.m Straight BCD 16PPR Through Hole PC Pin
$ 21.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 26ASD22-01-1-AJS.

element14 APAC

Datasheet1 page23 years ago

Sager Electronics

Newark

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
+32.94%

CAD Models

Download Grayhill 26ASD22-01-1-AJS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Grayhill25LB22-H
Grayhill Incremental rotary encoder, 2 Bit Quadrature Reading
Grayhill25LB22-G
MECHANICAL ROTARY ENCODER WITH A 6.35 MM FLAT SHAFT, PANEL MOUNT
Grayhill25LB22-Q
Mechanical Encoder, Rotary, Incremental, Flat, 0.042N.m, Straight, Quadrature, Digital Square Wave, 16PPR, TH, PC Pin
Bourns Incremental Rotary Encoder, THT, Digital Square Wave Signal
Mechanical Encoder Rotary Incremental Flat 2.83oz-in Right Angle Gray Digital Square Wave 12PPR Through Hole P
Incremental Encoder 6 16 PPR 2 Bit Quadrature IP67 PCB Mount 120RPM

Descriptions

Descriptions of Grayhill 26ASD22-01-1-AJS provided by its distributors.

Mechanical Encoder Rotary Flat 0.056N.m Straight BCD 16PPR Through Hole PC Pin
Rotary Encoder Mechanical 16 BCD (Absolute) Vertical
SWITCH, 200 MA (MAKE AND BREAK), 1, 1, 16, ROTARY, BRASS CADMIUM-PLATED (NUT)
MECHANICAL ENCODER; Encoder Resolution:16CPR; Angle of Throw:22.5°; Circuitry:BCD; Contact Current AC Max:200mA; Contact Current DC Max:200mA; Contact Current Max:200mA; Encoder Type:Mechanical; Leaded
MECHANICAL ENCODER; Encoder Technology: Mechanical; Encoder Type: Absolute; Encoder Resolution: 16PPR; No. of Detents: 16 Detents; Orientation: Vertical; Push Switch: Without Push Switch; Encoder Output: Binary; Product Range: 2

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26ASD22-01-1-AJS..
  • 26ASD22-01-1AJS