Grayhill 25LB22-G

Mechanical Rotary Encoder With A 6.35 Mm Flat Shaft, Panel Mount
$ 21.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 25LB22-G.

element14 APAC

Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Grayhill25LB22-Q
Mechanical Encoder, Rotary, Incremental, Flat, 0.042N.m, Straight, Quadrature, Digital Square Wave, 16PPR, TH, PC Pin
Incremental Encoder 6 16 PPR 2 Bit Quadrature IP67 PCB Mount 120RPM
Rotary Position Encoder, Single, 3 Channels
Low Profile Encoder 15 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 60RPM
Grayhill25LB18-Q
MECHANICAL ROTARY ENCODER WITH A 6.35 MM FLAT SHAFT, PANEL MOUNT

Descriptions

Descriptions of Grayhill 25LB22-G provided by its distributors.

MECHANICAL ROTARY ENCODER WITH A 6.35 MM FLAT SHAFT, PANEL MOUNT
Mechanical Encoder Rotary Flat 0.042N.m Straight Gray Digital Square Wave 16PPR Through Hole PC Pin
MECHANICAL ENCODER; Encoder Resolution: 16CPR; Contact Current: 250mA; Encoder Output: Gray Code; Encoder Type: Mechanical; Leaded Process Compatible: Yes; Mounting Type: Through Hole; Operating Temperature R

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LB22G