Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 11K5028-KMNB

Control Knob, 0.25 Inch Diameter, Metalinsert W/set Screws, Nylon, Black
$ 9.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5028-KMNB.

Sager Electronics

Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

element14 APAC

Farnell

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-33.35%

Supply Chain

Introduction Date2021-01-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Grayhill11K5015-JMNB
Grayhill Knob, Switch knob, Used for encoders,Rotary switch
Grayhill11K5015-KMNB
Grayhill Knob, Switch knob, Suitable Shaft diameter, Used for encoders,Rotary switch
Grayhill11K5013-KMNB
Grayhill Knob, Switch knob, Used for encoders,Rotary switch
C&K Components894102000
SWITCH CAP, ROUND CONCAVE, BLACK; Available until stocks are exhausted
C&K Components121000102
Switch Bezels/Switch Caps Hardware; |C&k Components 121000102
C&K Components452602263
Bezel, Sealed Rocker/ Lever Handle Sw Rohs Compliant: Yes |C&k Components 452602263

Descriptions

Descriptions of Grayhill 11K5028-KMNB provided by its distributors.

CONTROL KNOB, 0.25 INCH DIAMETER, METALINSERT W/SET SCREWS, NYLON, BLACK
Control Knob, Pointer Nylon Black 27.69mm 18.03mm 18.54mm
11K Series Style 5028 .250 Diameter Black Control Knob"
Switch Access Rotary Switch Knob
Control Knob Style 5028 .250inin dia. shaft metal
Asm,Knob,Blk,Nyl,.250,Mi Rohs Compliant: Yes
Knobs & Dials Control KnobStyle .250 dia shaft Black
POINTER BAR SKIRTED CONTROL KNOB, 6.35MM; POINTER BAR SKIRTED CONTROL KNOB, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Nylon (Polyamide); Knob / Dial Style:Pointer Bar Skirted; Knob Diameter:18.03mm; Product Range:-; Body Material:Nylon

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5028-KMNB.
  • 11K5028KMNB