What’s new: Find the right parts faster with our redesigned experience

Learn more

Grayhill 11K5015-KMNB

Grayhill Knob, Switch knob, Suitable Shaft diameter, Used for encoders,Rotary switch
$ 6.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5015-KMNB.

Sager Electronics

Datasheet2 pages19 years ago

Farnell

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-25.01%

Supply Chain

Introduction Date2020-10-16
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Grayhill11K5029-JCNB
Round Fluted Control Knob, 3.175Mm; Shaf |Grayhill 11K5029-JCNB
Grayhill11K5028-KCNB
Control Knobs, Knob Style: 5028, Spring; |Grayhill 11K5028-KCNB
Grayhill11K5029-KCNB
KNOB, CONTROL STYLE, 0.250 INCH DIA. SHAFT, SPRING CLIP, NYLON, BLACK
C&K Components121000102
Switch Bezels/Switch Caps Hardware; |C&k Components 121000102
C&K Components894102000
SWITCH CAP, ROUND CONCAVE, BLACK; Available until stocks are exhausted
C&K Components452602263
Bezel, Sealed Rocker/ Lever Handle Sw Rohs Compliant: Yes |C&k Components 452602263

Descriptions

Descriptions of Grayhill 11K5015-KMNB provided by its distributors.

Grayhill Knob, Switch knob, Suitable Shaft diameter, Used for encoders,Rotary switch
Control KnobStyle 5015, .250" dia. shaft, metal insert w/set screws, nylon,black
Switch Access Rotary Switch Round Knob
Control Knob, Round/Skirt Nylon Black 16.81mm 22.71mm
Asm, knob, blk, nyl,.250,mi; |Grayhill 11K5015-KMNB
Control Knob Style 5015 .250inin dia. shaft metal
Knobs & Dials Control KnobStyle .250 dia shaft Black
ROUND KNURLED CONTROL KNOB, 6.35MM; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: Nylon (Polyamide); Knob / Dial Style: Round Knurled with Indicator Line; Knob Diameter: 22.71mm; Product Range: -

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5015-KMNB.
  • 11K5015KMNB