Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Good-Ark SMBJ15CA

15V Unidirectional 600W 24.6A 24.4V 16.7V SMB(DO-214AA) SMD mount 2.41mm(height)
$ 0.09

Price and Stock

Inventory History

3 month trend:
-49.82%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.103
$ 0.103
Stock
557,749
1,455,462
1,455,462
Authorized Distributors
5
6
6
Capacitance
-
-
-
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMB
SMB
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Height - Seated (Max)
-
-
-

Descriptions

Descriptions of Good-Ark SMBJ15CA provided by its distributors.

15V Unidirectional 600W 24.6A 24.4V 16.7V SMB(DO-214AA) SMD mount 2.41mm(height)
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB
TVS DIODE 15VWM 24.4VC DO214AA

Manufacturer Aliases

Good-Ark has several brands around the world that distributors may use as alternate names. Good-Ark may also be known as the following names:

  • Good-Ark Semiconductor
  • Good-Ark Electronics
  • Suzhou Good-Ark Elec
  • GOOD-ARK ELECTRONICS CO LTD
  • Suzhou Good-Ark Electronics Co Ltd
  • GOOD-ARK(solid technetium)
  • ARK
  • Baldwin