Good-Ark DF10S

Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon
$ 0.134

Price and Stock

Inventory History

3 month trend:
-25.95%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.134
$ 0.296
$ 0.296
Stock
126,747
1,329,669
1,329,669
Authorized Distributors
3
6
6
Average Rectified Current
-
1.5 A
1.5 A
Peak Reverse Current
-
5 µA
5 µA
Forward Voltage
-
1.1 V
1.1 V
Max Reverse Leakage Current
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
-
SMD/SMT
SMD/SMT
Max Operating Temperature
-
150 °C
150 °C
Min Operating Temperature
-
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
-
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
-
1 kV
1 kV

Descriptions

Descriptions of Good-Ark DF10S provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon
Rectifier Bridge Diode Single 1KV 1A 4-Pin Case DFS
Bridge Rectifier, General Purpose, 1A, 1000V, DFS
TVS Diode 1kV 50A 5μA 1A SMD 3.3mm H
BRIDGE RECTIFIER, GENERAL PURPOS

Manufacturer Aliases

Good-Ark has several brands around the world that distributors may use as alternate names. Good-Ark may also be known as the following names:

  • Good-Ark Semiconductor
  • Good-Ark Electronics
  • Suzhou Good-Ark Elec
  • GOOD-ARK ELECTRONICS CO LTD
  • Suzhou Good-Ark Electronics Co Ltd
  • GOOD-ARK(solid technetium)
  • ARK
  • Baldwin