What’s new: Find the right parts faster with our redesigned experience

Learn more

Good-Ark BSS138

Small Signal and Power MOSFETs, Polarity: N-Ch, Single Configuration VDS: 50V; VGS(±): 20V SOT-23

$ 0.046

Price and Stock

Inventory History

3 month trend:
+194%

CAD Models

Download Good-Ark BSS138 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.089
$ 0.089
Stock
29,460
48,725,738
48,725,738
Authorized Distributors
3
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
50 V
50 V
50 V
Continuous Drain Current (ID)
-
220 mA
220 mA
Threshold Voltage
-
1.3 V
1.3 V
Rds On Max
-
3.5 Ω
3.5 Ω
Gate to Source Voltage (Vgs)
-
20 V
20 V
Power Dissipation
-
360 mW
360 mW
Input Capacitance
-
27 pF
27 pF

Descriptions

Descriptions of Good-Ark BSS138 provided by its distributors.

Small Signal and Power MOSFETs, Polarity: N-Ch, Single Configuration VDS: 50V; VGS(±): 20V SOT-23
Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R
360mW Freestanding SOT-23 SMD mount
MOSFET, N-CH, SINGLE, 0.22A, 50V

Manufacturer Aliases

Good-Ark has several brands around the world that distributors may use as alternate names. Good-Ark may also be known as the following names:

  • Good-Ark Semiconductor
  • Good-Ark Electronics
  • Suzhou Good-Ark Elec
  • GOOD-ARK ELECTRONICS CO LTD
  • Suzhou Good-Ark Electronics Co Ltd
  • GOOD-ARK(solid technetium)
  • ARK
  • Baldwin