Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Good-Ark BAV99

Rectifier Diode Switching 0.2A 6ns 3-Pin SOT-23
$ 0.036
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Good-Ark BAV99.

LCSC

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+1087%

CAD Models

Download Good-Ark BAV99 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.05
$ 0.05
Stock
58,720
60,559,971
60,559,971
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Forward Voltage
-
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
300 mA
300 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
4 ns
4 ns

Descriptions

Descriptions of Good-Ark BAV99 provided by its distributors.

Rectifier Diode Switching 0.2A 6ns 3-Pin SOT-23
Diode, Switching, 200mA, 70V, SOT-23
DIODE ARRAY GP 70V 200MA SOT23
70V 2A 6ns 2.5μA 200mA SOT-23 SMD mount

Manufacturer Aliases

Good-Ark has several brands around the world that distributors may use as alternate names. Good-Ark may also be known as the following names:

  • Good-Ark Semiconductor
  • Good-Ark Electronics
  • Suzhou Good-Ark Elec
  • GOOD-ARK ELECTRONICS CO LTD
  • Suzhou Good-Ark Electronics Co Ltd
  • GOOD-ARK(solid technetium)
  • ARK
  • Baldwin