Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Good-Ark 2N7002K

60V 300mA 3¦¸@10V, 500mA 430mW 2.5V@250¦ÌA N Channel SOT-23(SOT-23-3) MOSFETs ROHS
$ 0.038
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Good-Ark 2N7002K.

LCSC

Datasheet6 pages8 years ago

Inventory History

3 month trend:
-30.18%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.083
$ 0.083
Stock
60,610
12,487,536
12,487,536
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
-
300 mA
300 mA
Threshold Voltage
-
2 V
2 V
Rds On Max
-
2 Ω
2 Ω
Gate to Source Voltage (Vgs)
-
20 V
20 V
Power Dissipation
-
350 mW
350 mW
Input Capacitance
-
30 pF
30 pF

Descriptions

Descriptions of Good-Ark 2N7002K provided by its distributors.

60V 300mA 3¦¸@10V,500mA 430mW 2.5V@250¦ÌA N Channel SOT-23(SOT-23-3) MOSFETs ROHS
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R
430mW 20V 2.5V@ 250µA 0.4nC@ 4.5 V 1individualNChannel 60V 3Ω@ 10V 300mA 30pF@25V SOT-23 SMD mount

Images

Manufacturer Aliases

Good-Ark has several brands around the world that distributors may use as alternate names. Good-Ark may also be known as the following names:

  • Good-Ark Semiconductor
  • Good-Ark Electronics
  • Suzhou Good-Ark Elec
  • GOOD-ARK ELECTRONICS CO LTD
  • Suzhou Good-Ark Electronics Co Ltd
  • GOOD-ARK(solid technetium)
  • ARK
  • Baldwin