Glenair 809-001

Circular Connector Contact, Mighty Mouse Series, Pin, Crimp, 22 AWG, 28 AWG
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 809-001.

IHS

Datasheet1 page15 years ago

JRH Electronics

Inventory History

3 month trend:
+38.47%

CAD Models

Download Glenair 809-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Glenair 809-001 provided by its distributors.

Circular Connector Contact, Mighty Mouse Series, Pin, Crimp, 22 AWG, 28 AWG
Circular MIL Spec Contacts COMMERCIAL
Connector Circular 5A Wire Mount 11.53mm (L) × 50mm (H)
Contact PIN 23 Size Crimp ST Cable Mount 22-28AWG Bulk
Connector Accessory, Contact, Beryllium Copper
Contact insertion and removal tool AWG23
23 CRIMP PIN CONTACT MICRO-CRIMP AND MM
CONTACT, PIN, 28-22AWG, CRIMP; Product Range: Mighty Mouse Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Wire Size AWG Min: 28AWG; For Use With: Glenair 80 Mighty Mouse Series Housing

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 809-001.