What’s new: Find the right parts faster with our redesigned experience

Learn more

Regal Beloit 97F8053

Capacitor; Cap 120 UF; GP; 240AC; 2.5X4.75; ROUND
$ 66.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Regal Beloit 97F8053.

Electro Sonic

Datasheet83 pages16 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Related Parts

Yageo GroupC44AFGP6130ZA0J
Cap Film 130uF 400V PP 5% (65 X 138mm) Stud Mount Aluminum Cylindrical Can 0.004 Ohm 85C Bulk
130¦ÌF ¡À5% 480V
PanasonicEZP-E50117MTA
Radial - 4Leads FILM CAPACITOR EZPE 500V 110muF ±10% 2.264Lx1.378W 57.50mmx35.00mm
Cap Film 110uF 450V PP 10% (57.5 X 35 X 50mm) 52.5mm 0.004 Ohm 105C Bulk
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount

Descriptions

Descriptions of Regal Beloit 97F8053 provided by its distributors.

Capacitor; Cap 120 UF; GP; 240AC; 2.5X4.75; ROUND
CAPACITOR POLYPROPYLENE PP FILM 120UF, 240V, 6%, QC; Dielectric Type: Metallized PP; Capacitor Case / Package: Can; Capacitance: 120µF; Capacitance Tolerance: ± 6%; Capacitor Mounting: Panel Mount; Voltage(AC): 240V; Lead Spac
CAPACITOR POLYPROPYLENE PP FILM 120UF, 240V, 6%, QC; Capacitance:120µF; Product Range:GEM III 97F8000 Series; Voltage Rating:240VAC; Capacitor Terminals:Quick Connect, Snap-In; Capacitance Tolerance:± 6%; dv/dt Rating:-; Height:- RoHS Compliant: Yes

Manufacturer Aliases

Regal Beloit has several brands around the world that distributors may use as alternate names. Regal Beloit may also be known as the following names:

  • REGAL BELOIT AMERICA INC
  • Regal-beloit Corporation
  • Rollway
  • REGAL BELOITINC
  • 66J0227
  • GE CAPACITORS BY REGAL-BELOIT
  • REGAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97F8053S