Gentech PM102

PM Series Position Magnet, Direct Axis / Parallel Axis,
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PM102. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Gentech PM102.

Newark

Datasheet2 pages25 years ago

Related Parts

Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN
Bud IndustriesMB-1390-LG
BUD BRACKET_ MTG_ LIGHT GRAY-4/PK Item Number : MB-1390-LG Sold in Packs of 4
Keystone2213
Spacer/Standoff, Hex, Al, 6.4Mm X 38.1Mm; |Keystone 2213
Keystone2204
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, ALUM/CLEAR IRIDITE
Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"

Descriptions

Descriptions of Gentech PM102 provided by its distributors.

PM Series Position Magnet, Direct Axis / Parallel Axis,
MAGNET; SVHC:No SVHC (20-Jun-2013); External Depth:6.4mm; External Length / Height:19.5mm; External Width:28.5mm; Fixing Centres:16mm; Material:Nylon 6.6; Operating Temperature Max:105°C; Operating Temperature Min:-30°C

Manufacturer Aliases

Gentech has several brands around the world that distributors may use as alternate names. Gentech may also be known as the following names:

  • GENTECH INTERNATIONAL
  • Gentech International Ltd
  • GENTECH SENSING SOLUTIONS