What’s new: Find the right parts faster with our redesigned experience

Learn more

GeneSiC Semiconductor DB157G

Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor DB157G.

IHS

Datasheet3 pages0 years ago

GeneSiC Semiconductor

Newark

CAD Models

Download GeneSiC Semiconductor DB157G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Introduction Date2010-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

MB6S Series 600 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
MB2S Series 200 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Rectifier Diode Switching 600V 1A 250ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A DO214AC
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
STMicroelectronicsBAT30KFILM
BAT30 Series 300 mA 530 mV Surface Mount Schottky Diode - SOD-523

Descriptions

Descriptions of GeneSiC Semiconductor DB157G provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon
Bridge Rectifiers SI BRIDGE RECT DB-PK 50-1000V1.5A1KP/700R
BRIDGE RECT 1PHASE 1KV 1.5A DB
Bridge Rectifier, Single, 1.5A, 1Kv, Th; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:1.5A; Bridge Rectifier Case Style:Dip; No. Of Pins:4Pins; Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic DB157G

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC