What’s new: Find the right parts faster with our redesigned experience

Learn more

GeneSiC Semiconductor 1N1206A

600V 12A DO-4 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
$ 5.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N1206A.

IHS

Datasheet3 pages0 years ago

GeneSiC Semiconductor

Newark

Alternate Parts

Price @ 1000
$ 5.84
$ 6.54
Stock
1,494
90,124
Authorized Distributors
1
6
Mount
Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.1 V
1.35 V
Reverse Voltage (DC)
-
-
Average Rectified Current
12 A
12 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Introduction Date2013-09-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

VishayVS-1N3208
Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, DO-203AB
VishayVS-1N3212
Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-203AB
Vishay1N3208
DIODE, RECTIFIER, VR 50V, IF 15A, PKG DO-203AB (DO-5),VF 1.5V, I2T 286A2S, TJ +175DE

Descriptions

Descriptions of GeneSiC Semiconductor 1N1206A provided by its distributors.

600V 12A DO-4 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-4
Rectifier Diode Switching 600V 12A 2-Pin DO-4
12 A 600 V SILICON RECTIFIER DIODE
Rectifiers 600V 12A Std. Recovery
Standard Recovery, 600V, 12A, Do-4; Tensión Inversa Repetitiva Vrrm, Máx.:600V; Corriente Directa If(Av):12A; Tensión Directa Vf Máx.:1.1V; Configuración Módulo De Diodo:Único; Tipo De Empaquetado:Individual; Núm. De Contactos:2 |Genesic 1N1206A

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC