Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

GC Electronics 30-9704-BU

Conn Telephone/Telecom F 4 POS ST Wall Mount 4 Terminal 1 Port Bulk
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 30-9704-BU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 30-9704-BU.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Related Parts

Conn RJ-45 PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Cat 3 Bag
TE Connectivity5-641334-2
Connector Modular Plug PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Box Cat 3
Modular Connectors / Ethernet Connectors 4P4C STRANDED FLAT
TE Connectivity5-569030-3
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
USB Connector, Plug, USB 2.0, USB Type A, 4 Ways, Gold, THT, Right Angle, Brass, 48037 Series
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of GC Electronics 30-9704-BU provided by its distributors.

Conn Telephone/Telecom F 4 POS ST Wall Mount 4 Terminal 1 Port Bulk
Quick Mount Wall Phone Jack 4 Conductor Ivory | GC Electronics 30-9704-BU
Modular Jack, 4 Position, 1 Port; Modular Connector Type:Connection Box; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):4 Contacts; Lan Category:-; Ip Rating:-; Connector Mounting:-; Leds:Without Led Rohs Compliant: Yes |Gc Electronics 30-9704-BU

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30-9704BU