Fujitsu MB85R1002ANC-GE1

FRAM 1Mbit Parallel Interface 3.3V 48-Pin TSOP-I Tray
$ 9.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB85R1002ANC-GE1.

IHS

Datasheet24 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Fujitsu MB85R1002ANC-GE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-07-25
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM-TSOP-44
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
256Mb (16M x 16) 16Mx16 3V 130mA 3.6V 143MHz Parallel 16bit TSOP-54 SMD mount 1.05mm(height)
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 8ns 44-Pin TSOP-II Tray
IC Sdram 64MBIT 143MHZ 54TSOP / Dram Chip Sdram 64MBIT 4MX16 3.3V 54-PIN Tsop-ii
SDRAM Memory IC 64Mb (4M x 16) Parallel 166MHz 5.4ns 54-TSOP II

Descriptions

Descriptions of Fujitsu MB85R1002ANC-GE1 provided by its distributors.

FRAM 1Mbit Parallel Interface 3.3V 48-Pin TSOP-I Tray
FUJITSU MB85R1002ANC-GE1 FRAM, 1M, PARALLEL, 3V, 48TSOP
1Mbit FRAM with x16 parallel interface - TSOP48
1Mb (64K x 16) 3V 3.6V 150ns Parallel SOP SMD
FRAM, 64KX16, Parallel, PDSO48
FRAM, 1M, PARALLEL, 3V, 48TSOP; Memory Size:1Mbit; Memory Configuration:64k x 16bit; NVRAM Features:High Read / Write Operation Endurance; Interface Type:Parallel; Access Time:100ns; Supply Voltage Range:3V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG