Texas Instruments TUSB2077APTRG4

7-Port USB Hub with Optional Serial EEPROM Interface 3.3V 48-Pin LQFP T/R
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2077APTRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet20 pages11 years ago
Datasheet20 pages13 years ago
Datasheet19 pages15 years ago
Datasheet2 pages20 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TUSB2077APTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.65
$ 3.899
$ 3.899
Stock
149,215
490,117
490,117
Authorized Distributors
1
3
3
Case/Package
LQFP
LQFP
LQFP
Mount
-
-
-
Number of Pins
48
48
48
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
7
7
7
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Descriptions

Descriptions of Texas Instruments TUSB2077APTRG4 provided by its distributors.

7-Port USB Hub with Optional Serial EEPROM Interface 3.3V 48-Pin LQFP T/R
7-Port Full-Speed 12Mbps USB 2.0 Hub 48-LQFP 0 to 70
Hub for Universal Serial Bus 48-Pin LQFP T/R
Ic,Bus Controller,Cmos,Qfp,48Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.