FTDI FT240XQ-T

Full Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V Tray 24-Pin QFN EP
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT240XQ-T.

IHS

Datasheet37 pages5 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+347%

CAD Models

Download FTDI FT240XQ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2012-02-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
USB3315 Series 3.3 V 24 MHz USB 2.0 High Speed ULPI Transceiver - QFN-24
MicrochipUSB2422/MJ
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 24 Pins

Descriptions

Descriptions of FTDI FT240XQ-T provided by its distributors.

Full Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V Tray 24-Pin QFN EP
USB Bus Controller, CMOS, QCHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH24
USB to Parallel FIFO Interface, 1MByte/s, 1.8 to 3.3V, -40 to 85°C, RoHS
FTDI SCT
Tray 2006 FIFO USB 2.0 interface controller 3.3V~5V 750mum 8mA 1Mbps
接口, USB2.0 FS 至 8位 存储器, FIFO, 24QFN;
USB INTERF, USB FIFO, USB 2.0, 2.97V;
I/F, USB2.0 FS TO 8BIT FIFO, 24QFN; USB IC Type: USB-FIFO; USB Standard: USB 2.0; Supply Voltage Min: 2.97V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 24Pins; Data Rate: 1Mbps; No. of Ports: -; Operating

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D