FTDI FT231XQ-R

Tape & Reel (TR) 2006 UART USB 2.0 interface controller 3.3V~5V 4mm 8mA 12Mbps
$ 2.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT231XQ-R.

IHS

Datasheet39 pages5 years ago

HQonline

SOS electronic

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download FTDI FT231XQ-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP Tube
Microchip PIC16Series microcontroller, 8 bit MCUkernel, 44needle, QFNencapsulation
PIC16F1508-I/ML; 8bit PIC Microcontroller; 20MHz; 4096 words Flash; 20-Pin QFN
NXP SemiconductorsS9KEAZN8AMFK
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN
NXP SemiconductorsMKE04Z8VFK4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 24-QFN

Descriptions

Descriptions of FTDI FT231XQ-R provided by its distributors.

Tape & Reel (TR) 2006 UART USB 2.0 interface controller 3.3V~5V 4mm 8mA 12Mbps
USB Bridge, USB to UART USB 2.0 UART Interface 20-QFN (4x4)
USB FULL SPEED TO FULL HANDSHAKE UART WITH USB CHARGER DETECTION, FULL REEL ONLY
USB-to-UART 1-CH 512byte FIFO 5V 20-Pin QFN EP T/R
I/F,USB2.0 FS TO F/L H/S UART,20QFN; USB IC Type: USB-UART Converter; USB Standard: USB 2.0; Supply Voltage Min: 2.97V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 20Pins; Data Rate: 3Mbaud; No. of Ports: -

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D