FTDI FT201XS-R

IC USB FS I2C 16SSOP / USB Bridge, USB to I²C USB 2.0 UART Interface 16-SSOP
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT201XS-R.

IHS

Datasheet45 pages5 years ago

HQonline

Newark

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+60.47%

CAD Models

Download FTDI FT201XS-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9554ADB,118
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 1.8mm(height)
Texas InstrumentsTCA9554ADBR
200mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 2mm(height)
NXP SemiconductorsPCA9554DB,118
PCA9554 Series 5.5 V 400 kHz 175 uA 8-Bit I/O Surface Mount I2C-Bus - SSOP-16
Texas InstrumentsTCA9538DBR
TEXAS INSTRUMENTS TCA9538DBR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
Texas InstrumentsTCA9554DBQR
TEXAS INSTRUMENTS TCA9554DBQR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
NXP SemiconductorsPCA9554DB,112
I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Ssop Rohs Compliant: Yes

Descriptions

Descriptions of FTDI FT201XS-R provided by its distributors.

IC USB FS I2C 16SSOP / USB Bridge, USB to I²C USB 2.0 UART Interface 16-SSOP
USB to I2C Slave Interface, 3.4Mbit/s, 1.8 to 3.3V, -40 to 85°C, RoHS
FTDI SCT
FT201XS-R INTERFACE SIE, UART 3.4MBIT/S, 5 V, 16-PIN, SSOP
USBI2C UART SSOP-16-150mil-0.635mm USB ICs ROHS
FTDI UART Chip, SSOP Package, 16-Pin
USB INTERF, USB-I2C INTERFACE, USB 2.0;
USB Bus Controller, CMOS, PDSO16
IC, I/F, USB2.0 FS TO I2C, 16SSOP; USB IC Type: USB-I2C Interface; USB Standard: USB 2.0; Supply Voltage Min: 2.97V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 16Pins; Data Rate: 3.4Mbps; No. of Ports: -;

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D