Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon FSMLF327

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 50000Ohm 4-Pin Mini-SMD T/R

$ 2.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon FSMLF327.

element14 APAC

Datasheet2 pages15 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Abracon FSMLF327 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.10
Introduction Date2011-06-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-30
LTD Date2020-03-31

Related Parts

Crystal, Plastic Molded 32.768Khz, 12.5F, 20Ppm-40+85C, 8 X 4 X 2.5 Rohs Compliant: Yes
Abracon crystal oscillator, 32.768kHz, SMD mount, 12.5pFload, 6.7 x 1.5mm, long6.7mm
Crystal, Cylindrical 32.768Khz, 12.5F, 20Ppm, 2 X 6 Formed Lead Smd Rohs Compliant: Yes
ECS InternationalECS-.327-12.5-17X-TR
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R
ECS InternationalECS-.327-12.5-34R-TR
CRYSTAL 32.7680KHZ 12.5PF SMD / 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin CSMD T/R

Descriptions

Descriptions of Abracon FSMLF327 provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 50000Ohm 4-Pin Mini-SMD T/R
FSMLF Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Tuning Fork
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
CRYSTAL, 32.768KHZ, 12.5PF, SMD; Frequency Nom:32.768kHz; Crystal Case:SMD, 10.41mm x 3.56mm; Frequency Stability + / -:-; Load Capacitance:12.5pF; Frequency Tolerance + / -:20ppm; Product Range:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (15-Jan-2019); Crystal Mounting Type:SMD; Frequency:32.768kHz; Frequency Stability:-0.04ppm; No. of Pins:4Pins; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSMLF-327
  • FSMLF327.