What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon FOXSDLF/049-20

Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/SDLF SMD T/R
$ 0.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon FOXSDLF/049-20.

element14 APAC

Datasheet3 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Abracon FOXSDLF/049-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date2006-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-09-30
LTD Date2020-04-08

Related Parts

ECS InternationalECS-49-20-5PX-TR
Crystal, Standard, 4.9 MHz, SMD, 11.4mm x 4.8mm x 4.3mm, 50 ppm, 20 pF, 50 ppm, CSM-7X
CTS ComponentsATS042SM-1
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS042SM
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US SM SMD Bulk
ECS InternationalECS-49-20-4X
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX Thru-Hole Bulk
ECS InternationalECS-49-18-5PXEN-TR
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Abracon FOXSDLF/049-20 provided by its distributors.

Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/SDLF SMD T/R
OSCILLATOR, CRYSTAL,4.9152MHZ, HC-49SD, SMD,+/-30PPM,-20 TO +70PPM,150 OHMS, FUND.
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom
CRYSTAL, 4.9152MHZ, 20PF, HC-49S; Product Range: FOX ELECTRONICS - HC49SDLF Series; Frequency Nom: 4.9152MHz; Frequency Stability + / -: 50ppm; Frequency Tolerance + / -: 30ppm; Crystal Case: SMD, 11.7mm x 5
Lead Free RoHS Compliant PARALLEL - FUNDAMENTAL Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped Crystal 0.005% 500μW 150Ohm 20pF
Crystal, 4.9152Mhz, 20Pf, Hc-49S; Rango De Producto:Serie Hc49Sdlf; Frecuencia Nom.:4.9152Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 11.7Mm X 5Mm; Capacidad De Carga:20Pf |Fox Electronics FOXSDLF/049-20

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOXSDLF/049-20.
  • FOXSDLF049-20