Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Forge FEL-F115R2112V12

LED, SPLED, RED; Product Range: FEL-F115 Series; LED Colour: Red; Wavelength Typ: 635nm; Viewing Angle: -; Luminous...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for FEL-F115R2112V12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Forge FEL-F115R2112V12.

Newark

Datasheet3 pages21 years ago

Related Parts

CREE CP41B-WES-CK0P0154 LED, Cool White, Through Hole, T-1 (3mm), 30 mA, 3.6 V, 5.2 cd
CML CMD9121VGCTR10 LED SMT Subminiature Green Part of the VCC Family of Products
CREE CP41B-WGS-CK0P0154 LED, Cool White, Through Hole, T-1 (3mm), 30 mA, 3.6 V, 3 cd
Single Color LED, Cool White, T-1, 3mm
LED Uni-Color Amber 624nm Automotive 2-Pin PLCC T/R
ams-OSRAMQ65110A2158
Single Color LED, Yellow, Colorless Clear, 2.4mm

Descriptions

Descriptions of Forge FEL-F115R2112V12 provided by its distributors.

LED, SPLED, RED; Product Range:FEL-F115 Series; LED Colour:Red; Wavelength Typ:635nm; Viewing Angle:-; Luminous Flux @ Test:3.4lm; Forward Current If Max:-; Forward Current @ Test:35mA; Forward Voltage @ Test:12V; Lumino
Led, Spled, Red; Rango De Producto:Serie Fel-F115; Longitud De Onda Típ.:635Nm; Led Color:Rojo; Intensidad Luminosa @ Test:-; Flujo Luminoso @ Test:3.4Lm; Corriente Directa @ Test:35Ma; Corriente Directa If Máx.:-; Ángulo De Visión:- |Forge FEL-F115R2112V12

Manufacturer Aliases

Forge has several brands around the world that distributors may use as alternate names. Forge may also be known as the following names:

  • FORGE EUROPA
  • FORGE EUROPA LTD