Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke TLK289

Measuring lead kit, for Electric and electronic tests, TLK289
$ 258.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TLK289.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.55%

Related Parts

FlukeTL81A
Fluke 1277073 TL81A Safety Test Lead, 4 mm Banana Jack, 1m, Black/Red, 1 Set
Lead, Test Tip Probe-R/A Plug, 1.22M; |Mueller Electric BU-2741-D-48-0.
FlukeAC285
SUREGRIP LARGE ALLIGATOR CLIP Banana connector. Use with a Banana to Banana lead.
FlukeTL220
Test Lead Set Cat III - 1000V Cat IV - 600V 10A 60.00 in. L Right-Angle Connector End Industrial
Pomona Electronics6481
Euro Automotive Conn Adapter 18 Piece Red/Black 48" Test Lead
MuellerBU-00287
Mueller BU-00287 Test Lead Kit: Insulated Crocodile Clips 1 Set 5 Colours

Descriptions

Descriptions of Fluke TLK289 provided by its distributors.

Measuring lead kit, for Electric and electronic tests, TLK289
TEST LEAD KIT, INDUSTRIAL; Kit Contents: TL224 Test Leads, AC220 / AC285 Crocodile Clips, AC280 Hook Clips, TP220 Test Probes, C116 Soft Case; Product Range: -; SVHC: No SVHC (15-Jun-20; Available until stocks are exhausted
FLUKE Fluke-TLK289 Industrial Test Lead Kit, 10A. More details: Test Lead Kit, For Use With Multimeters and Clamp On AmmetersSafety Rating CAT III 1000V, CAT IV 600V, Max. Amps 10AIncludes Mfr. No. TL224 Test Leads (Black and Red), Mfr. No. AC220 Alligator Clips (Black and Red), Mfr. No. AC280 Hook Clips (Black and Red), Mfr. No. AC285 Large Alligator Clips (Black and Red), Mfr. No. TP220 Test Probes (Black and Red), Mfr. No. TPAK Hanging Kit, Mfr. No. 80BK-A Thermocouple Temperature Probe, Mfr. No. C116 Soft Case, Manufacturers Warranty Length 1 yr.

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3045646
  • FLUKE TLK-289
  • FLUKE TLK289
  • FLUKE-TLK289
  • TLK289.