Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke I1000S

Clamp, Current, 100 ma to 1000 A AC (rms), 600 V AC (rms), Lt 40 Us
$ 815.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke I1000S.

JRH Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-11.11%

Related Parts

FlukeI1010
Digital Clamp Multimeter Test Probe Type:Multimeter; Test Probe Functions:Current; Accuracy:

Descriptions

Descriptions of Fluke I1000S provided by its distributors.

CLAMP, CURRENT, 100 MA TO 1000 A AC (RMS), 600 V AC (RMS), LT 40 US
CURRENT CLAMP FLUKE I1000S; Meter Side Connector: BNC Plug; Probe Side Connector: Current Clamp; Current Range Max: 1kA; Current Range Min: 100mA; For Use With: Fluke Multimeters & Oscill; Available until stocks are exhausted
Suitable for = Oscilloscopes / Probe Side Connector = Current Clamp / Meter Side Connector = BNC Connector / Current Measuring Range = 100 mA ... 1 kA / Safety Category = CAT III 600 V / Safety Category = CAT IV 300 V / Cable Length m = 1.6

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1568487
  • FLUKE I1000S
  • FLUKE-I1000S
  • I-1000S
  • I1000S.