Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke I1010

Digital Clamp Multimeter Test Probe Type: Multimeter; Test Probe Functions: Current; Accuracy:
$ 593.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke I1010.

JRH Electronics

Datasheet1 page11 years ago

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.64%

Descriptions

Descriptions of Fluke I1010 provided by its distributors.

Digital Clamp Multimeter Test Probe Type:Multimeter; Test Probe Functions:Current; Accuracy:
Suitable for = Fluke Multimeters / Probe Side Connector = Current Clamp / Meter Side Connector = Shrouded Banana Plug / Current Measuring Range = AC: 500 mA ... 600 A / Current Measuring Range = DC: 500 mA ... 1 kA / Safety Category = CAT III 600 V / Cable Length m = 1.6
PROBE, CURRENT, 1000A FLUKE I1010; Meter Side Connector: 4mm Double Banana Plug, Shrouded; Probe Side Connector: Current Clamp; Current Range Max: 1kA; Current Ran; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 617735
  • FLUKE I1010
  • FLUKE-I1010
  • I-1010
  • I1010.