Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke FLUKE-985

Fluke Air Quality Monitor, 985 Series, Backlit LCD, Rechargeable Li-Ion Battery
$ 7,092.425
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-985.

Newark

Datasheet2 pages14 years ago

Farnell

Jameco (USA)

Burklin Elektronik

Inventory History

3 month trend:
+8.57%

Descriptions

Descriptions of Fluke FLUKE-985 provided by its distributors.

Fluke Air Quality Monitor, 985 Series, Backlit LCD, Rechargeable Li-Ion Battery
COUNTER, AIRBORNE PARTICLE, 6CH, 10000; Operating Temperature Min:10°C; Max:40°C; No. of Particle Channels:6; Relative
Fluke 985 Indoor Air Quality Particle Counter, 6 Channels
Fluke Meetinstrument voor milieuparameter IA985 - 4131397
985 Airborne Particle Counter 0.3-10 micro m

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4131397
  • 985
  • FLUKE 985
  • FLUKE-985.
  • FLUKE985