Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke 943121

1KV Quick fuse Cartridge 440mA base mount,standard mounting,box mount 34.93mm(Length)
$ 11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 943121.

element14 APAC

Datasheet1 page19 years ago

JRH Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+27.97%

Related Parts

Littelfuse0508.500MXP
508 Series - 3AB 1000V AC/DC High Voltage Cartridge Fuse, 0.5 A, 1000 VAC 1000 VDC, RoHS
Fuse Miniature Slow Blow Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass Carton
Fuse Miniature 0.5A 750V Fast 2-Pin Cartridge Holder Carton
Fuse Miniature Slow Blow Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass
Fuse, Cartridge, Fast Acting, 500 mA, 750 VAC, 6.35mm x 31.8mm, 1/4" x 1-1/4"", TDC10"
Littelfuse0508.500MXEP
508 Series - 3AB 1000V AC/DC High Voltage Cartridge Fuse, 0.5 A, 1000 VAC 1000 VDC, TH, RoHS

Descriptions

Descriptions of Fluke 943121 provided by its distributors.

1KV Quick fuse Cartridge 440mA base mount,standard mounting,box mount 34.93mm(Length)
Microfuse 10 x 35 mm, 440 mA, F, 1 kV (DC), 1 kV (AC), 20 kA breaking capacity, 943121
FUSE, CARTRIDGE, FAST ACTING, 0.44 A, 1 KV, 10MM X 35MM, 13/32" X 1-3/8"
Fluke 943121 Fuse, 440mA, 1000V, Fast Acting, .406 x 1.375
Replacement Fuse Designed for Multimeters, 440mA/1000V
Accessories FUSE 440mA 1KV FAST
FUSE, CARTRIDGE, 440MA, FST ACT; Blow Characteristic: Fast Acting; Fuse Current: 440mA; Voltage Rating VAC: 1kV; Fuse Size Metric: 10mm x 35mm; Fuse Size Imperial: 13/32" x 1-3/8"; Product Range: FLUKE DMM Series; Breaking Cap
UL Class Fuse, Fast-Acting, 440mA, 1000V AC
Fluke Cilindrische zekering FUSE - 943121
FUSE.406X1.3750.440A1000VFAST - CUST SHOULD BUY
FUSE, 406X1.375, 0.440A, 1000V, FAST
FUSE, CARTRIDGE, 440MA, FST ACT;

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 943121.
  • FLUKE 943121
  • FLUKE-943121