Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TDC11-500MA

Fuse Miniature Slow Blow Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass
$ 0.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TDC11-500MA.

Newark

Datasheet2 pages19 years ago

element14 APAC

Sager Electronics

Farnell

Inventory History

3 month trend:
-29.44%

Related Parts

Fuse, Cartridge, Time Delay, 500 mA, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Fuse, Cartridge, Fast Acting, 500 mA, 750 VAC, 6.35mm x 31.8mm, 1/4" x 1-1/4"", TDC10"
Fuse Miniature 0.5A 750V Fast 2-Pin Cartridge Holder Carton
Littelfuse0508.500MX6P
508 Series - 3AB 1000V AC/DC High Voltage Cartridge Fuse, 0.5 A, 1000 VAC 1000 VDC, RoHS

Descriptions

Descriptions of Eaton TDC11-500MA provided by its distributors.

Fuse Miniature Slow Blow Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass
Fuse, Cartridge, Time Delay, 500 mA, 750 VAC, 5.35mm x 31.8mm, 1/4 x 1-1/4, TDC11
Eaton glass fuse, Bussmannseries, 500mA, 750V AC, 6.3 x 32mm, fuse speedT
FUSE, ANTISURGE, 500MA; Blow Characteristic: Time Delay; Fuse Current: 500mA; Voltage Rating VAC: 750V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: TDC11 Series; Breaking Capacity Current

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDC11 500MA
  • TDC11500MA