Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FLIR MR55

FLIR MR55 Pin Moisture Meter with Bluetooth

$ 174
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR MR55.

TME

Datasheet2 pages8 years ago

Burklin Elektronik

Inventory History

3 month trend:
+212%

Descriptions

Descriptions of FLIR MR55 provided by its distributors.

FLIR MR55 Pin Moisture Meter with Bluetooth
PIN MOISTURE METER W/BT, 7-29%/1-35%; Moisture Content: 7% to 29%, 1% to 35%; Resolution %: -; Operating Temperature Min: 0°C; Operating Temperature Max: 60°C; External Height: 188mm; External Depth: 33mm; External Width: 58mm;
Humidity Min. % = 0 / Humidity Max. % = 80 / Moisture Content Range Min. % = 1 / Moisture Content Range Max. % = 99 / Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 60 / Temperature Accuracy °C = 1 / Display Type = Backlit LCD / Sensor / Thermocouple Type = Pin Moisture / Battery Type = 2x AA / Battery Life h = 70 / Protection Rating = IP40 / Interface Type = Bluetooth

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation