What’s new: Find the right parts faster with our redesigned experience

Learn more

Finder 22.22.9.024.4000

Electromechanical Relay 24VDC 460Ohm 30A DPST-NO DIN Rail Modular Monostable Relay
$ 32.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 22.22.9.024.4000.

IHS

Datasheet4 pages20 years ago

element14 APAC

Burklin Elektronik

Newark

Inventory History

3 month trend:
-17.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity3-1608065-3
Power Relay 24VDC 20A DPST-NO(38.74x39.62x57.15)mm PlainCase
Electromechanical Relay DPST-NO 20A 24VDC 303Ohm Through Hole
TE Connectivity / P&BRM505024
General Purpose Power Electromechanical Relay DPST 16A 24VDC 345Ohm Quick Connect Panel Mount
TE Connectivity2-1393130-0
Power Relay 2 Form A (NO) 600VAC/125VDC 24VAC 8A Screw
Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (52.5x33.5x53)mm Bracket General Purpose Relay
Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay

Descriptions

Descriptions of Finder 22.22.9.024.4000 provided by its distributors.

Electromechanical Relay 24VDC 460Ohm 30A DPST-NO DIN Rail Modular Monostable Relay
POWER RELAY, DPST-NO 20A, 24V DC COIL, AGSNO2 CONTACT, 22 SERIES
Finder 22 22.22.9.024.4000 - 22.22.9.024.4000
Power/Signal Relay, DPST, Momentary, 0.052A (Coil), 24VDC (Coil), 1250mW (Coil), DC Input, AC Output, DIN-Rail Mount
Finder , 22 Series, 24V , 20A, DPNO
RELAY GEN PURPOSE DPST 20A 24V
Relay, Dpst-No, 250Vac, 20A; Contact Configuration:Dpst-No; Coil Voltage:24Vdc; Contact Current:20A; Product Range:22 Series; Relay Mounting:Din Rail, Panel; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Finder Relays, Inc. 22.22.9.024.4000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH