Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Festo SME-10-SL-LED-24

Proximity Sensor, C-slot, 3-PIN, N/o, 0.31", 8MM, Tpe-u, Pu, SME-10 Series
$ 79.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo SME-10-SL-LED-24.

IHS

Datasheet12 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.47%

Supply Chain

Country of OriginGermany
Introduction Date2009-03-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Festo SME-10-SL-LED-24 provided by its distributors.

PROXIMITY SENSOR, C-SLOT, 3-PIN, N/O, 0.31", 8MM, TPE-U, PU, SME-10 SERIES
Proximity Sensor SME-10-SL-LED-24
Festo Magnetic Displacement Sensor SME-10series, compatibleC slot, Proximity sensors, 12 to 27V AC/DC power supply
Inductive Sensor, Rectangular, Clamped Mount
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Sensor Type = Magnetic / Contact Configuration = NO / Switching Capacity W = 1 / Switching Current Max. - DC mA = 100 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Breakdown Voltage V = 800 / Termination Type = Plug / Release Time ms = 0.05 / Switching Frequency Hz = 500 / Protection Rating = IP65 / Protection Rating = IP67 / Mounting Type = Clamp Mount / Series = SME / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON