Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Festo 543862

FESTO 543862 Proximity Sensor reed contact T-slot oil-resistant 24V
$ 42.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo 543862.

IHS

Datasheet44 pages16 years ago

TME

Inventory History

3 month trend:
-22.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Festo 543862 provided by its distributors.

FESTO 543862 Proximity Sensor reed contact T-slot oil-resistant 24V
Sme-8M-Ds-24V-K-2,5-Oe Proximity Sensor |Festo 543862
SENSOR REED SWITCH CABLE LEADS
proximity sensor SME-8M-DS-24V-K-2,5-OE Electric, with reed contact, for drives with T-slot, assembly from above, with cable. Authorisation=(* RCM Mark, * c UL us - Listed (OL)), CE mark (see declaration of conformity)=to EU directive for EMC, Special characteristics=Oil resistant, Materials note=(* Free of copper and PTFE, * Conforms to RoHS), Measuring principle=Reed magnetic Authorisation RCM Markc UL us - Listed (OL) CE mark (see declaration of conformity) to EU directive for EMC Special characteristics Oil resistant Materials note Free of copper and PTFEConforms to RoHS Measuring principle Reed magnetic Ambient temperature '-40 ... 70 °C Switch output with contact, bipolar Switching element function Normally open contact Max. output current 500 mA Max. output current in mounting kits 80 mA Max. contact rating AC 10 VA Max. contact rating DC 10 W Max. switching capacity DC in mounting kits 2.4 W Electrical connection 1, connector system: Open end; Operational voltage range DC: 5 V - 30 V; Switching element function: N/O contact; Switching output: bipolar, Contacting

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON